Manufacturer Part #
V68ZA10P
ZA Series 56 VDC 40 V RMS 135 V Clamp 1000 A 3300 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Littelfuse V68ZA10P - Product Specification
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
Littelfuse V68ZA10P - Technical Attributes
Attributes Table
| Capacitance: | 3870pF |
| Clamping Voltage-Max: | 135V |
| Peak Output Current: | 1000A |
| Rated Voltage: | 5.5|615V |
| RMS Voltage-Max: | 40V |
| Varistor Voltage Range: | 61.2V to 74.8V |
| Current Rating: | 1mA |
| Energy: | 13J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 14mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,247
USA:
1,247
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.104
300
$0.102
1,250
$0.0981
4,000
$0.0953
15,000+
$0.0897
Product Variant Information section
Available Packaging
Package Qty:
700 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole