S25FL128SAGNFI000 in Tray by Infineon | Serial NOR Flash (SPI) Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128SAGNFI000

FL-S Series 128 Mb (16 M x 8) 3.6 V 133 MHz SMT SPI Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Infineon S25FL128SAGNFI000 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 128Mb
Memory Organization: 16M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 8
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,444
USA:
9,444
16,756
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.21
USD
Quantity
Unit Price
1
$2.21
20
$2.16
40
$2.14
125
$2.10
250+
$2.06
Product Variant Information section