Manufacturer Part #
AWSCR-20.00CW-T
AWSCR Series 20MHz 10pF -25°C ~ 85°C 2.50mm x 2.00mm Ceramic Resonator
Product Specification Section
Abracon AWSCR-20.00CW-T - Product Specification
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
Abracon AWSCR-20.00CW-T - Technical Attributes
Attributes Table
Operating Frequency: | 20MHz |
Load Capacitance: | 10pF |
Frequency Tolerance: | ±0.5% |
Temperature Stability: | ±0.2% |
Operating Temp Range: | -25°C to +85°C |
Aging (First Year): | ±0.2ppm |
Storage Temperature Range: | -55°C to +85°C |
No of Pins: | 3 |
Dimension: | L 2.5mm x W 2mm |
Moisture Sensitivity Level: | 1 |
Package Style: | SMD-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-3
Mounting Method:
Surface Mount