Manufacturer Part #
211398-1
CPC Series 1 Panel Mount Receptacle 7 Position Circular Plastic Connector
Product Specification Section
TE Connectivity 211398-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
05/02/2022 Details and Download
Description of Changes Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: AMP logo and part number located on a specific flange edge After: TE logo and part number located on any flange edge Reason for Changes: Product cosmetic or appearance update. Change from AMP branding to TE branding
Specification Change
05/02/2022 Details and Download
Part Status:
Active
Active
TE Connectivity 211398-1 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Panel Mount Receptacle |
No of Positions: | 7 |
Mating Type: | Threaded |
Termination: | Female/Socket Crimp |
Material: | Plastic |
Voltage Rating: | 600V |
Shell Size: | 13 |
Operating Temp Range: | -55°C to +105°C |
Features & Applications
Pricing Section
Global Stock:
979
USA:
979
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
600+
$4.51
Product Variant Information section
Available Packaging
Package Qty:
600 per Bag