Manufacturer Part #
TL3360AF260Q
TL3360A Series SPST 12 V 6.5 x 6.06 mm 260 gf Side Actuated SMT Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
E-Switch TL3360AF260Q - Product Specification
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
E-Switch TL3360AF260Q - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 2.54N |
| Contact Material: | Silver |
| Operating Force: | 260gf |
| Actuator Style: | Side Actuated |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -25°C to +70°C |
| Dimension: | L 6.5mm x W 6.06mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
Factory Lead Time:
13 Weeks
Quantity
Unit Price
600+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount