text.skipToContent text.skipToNavigation

Manufacturer Part #

REA220M1CSA-0511S

REA Series 16 V 22 uF 85 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE REA220M1CSA-0511S - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.16%
Leakage Current: 3.52µA
Dimension: L  11mm x D  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
2000
Total
$97.20
USD
Quantity
Unit Price
2,000
$0.0165
6,000
$0.0162
20,000
$0.0157
40,000
$0.0155
80,000+
$0.015
Product Variant Information section