Référence fabricant
REA220M1CSA-0511S
REA Series 16 V 22 uF 85 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | SURGE | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Ammo Pack | ||||||||||
| Code de date: | |||||||||||
SURGE REA220M1CSA-0511S - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
UPDATED LTB and LTS:Due to evolving environmental policies, the production of two of our radial series at 85?C. These products will be replaced with series in the 105?C category that have the same exact performance and reliability. The last day to order these products will be March 31th, 2023, and the last shipment date will be January 31st, 2024.
END OF LIFE NOTICE Due to evolving environmental policies, the production of two of our radial series at 85?C. These products will be replaced with series in the 105?C category that have the same exact performance and reliability.We apologize for any inconveniences this may cause. We believe this is the best way to keep prices competitive while maintaining the performance and quality that our customers know from SURGE. The last day to order these products will be November 15th, 2022, and the last shipment date will be July 31st, 2023.
Statut du produit:
SURGE REA220M1CSA-0511S - Caractéristiques techniques
| Series: | REA |
| Type: | Radial |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 85°C |
| Dissipation Factor: | 0.16% |
| Leakage Current: | 3.52µA |
| Dimension: | L 11mm x D 5mm |
Emballages disponibles
Qté d'emballage(s) :
2000 par Ammo Pack