Manufacturer Part #
TJA1052IT/2Y
TJA1052I Series 5.25 V 5 Mbps SMT High-Speed CAN Transceiver - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP TJA1052IT/2Y - Technical Attributes
Attributes Table
| Interface: | CAN |
| No of Functions / Channels: | 1 |
| Data Rate-Max: | 5MBd |
| Supply Voltage-Nom: | 3V to 5.25V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Supply Current: | 67.6mA |
| JunctionTemperature Range: | -40°C to +150°C |
| No. of Transceivers: | 1 |
| Interface Type: | CAN |
| No of Pins: | 16 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$3.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount