Manufacturer Part #
829-22-014-20-002101
14 Position Horizontal Mount Single Row Through Hole Spring-Loaded Header
Product Specification Section
Mill-Max 829-22-014-20-002101 - Product Specification
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
Mill-Max 829-22-014-20-002101 - Technical Attributes
Attributes Table
No of Positions: | 14 |
Pitch: | 2.54 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +125°C |
Voltage Rating: | 150V |
Contact Plating: | Gold |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Unshrouded |
Color: | Black |
Insulation Resistance: | 10GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
14
$22.06
28
$21.91
42
$21.82
56
$21.76
70+
$21.56
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
Through Hole