74LVC1T45GS,132 in Reel by Nexperia | A/LVC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1T45GS,132

74LVC Series 5.5 V 420 Mbps 3-State Dual Supply Translating Transceiver - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC1T45GS,132 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2|5.5V
Power Dissipation: 250mW
Propagation Delay: 8.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.2pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,030.00
USD
Quantity
Unit Price
5,000
$0.104
10,000
$0.103
15,000+
$0.102
Product Variant Information section