Manufacturer Part #
PDU620-13
PDU620 Series 200 V 6 A Surface Mount Ultra-Fast Recovery Rectifier - PowerDI-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:POWERDI-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
Diodes Incorporated PDU620-13 - Product Specification
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
Diodes Incorporated PDU620-13 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.94V |
| Configuration: | Single / Dual |
| Reverse Recovery Time-Max: | 25ns |
| Thermal Resistance: | 95°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | POWERDI-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
POWERDI-5
Mounting Method:
Surface Mount