Manufacturer Part #
74LVC1T45W6-7
74LVC Series 5.5 V 3-State SMT Single Bit Dual Supply Transceiver - SOT-26
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Diodes Incorporated 74LVC1T45W6-7 - Product Specification
Diodes Incorporated 74LVC1T45W6-7 - Technical Attributes
Attributes Table
| Logic Circuit: | Transceiver |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 1.65|5.5V |
| Propagation Delay: | 3.9ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 2.5pF |
| No of Inputs: | 1 |
| No of Outputs: | Single |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 6 |
| Quiescent Current: | 4µA |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0422
9,000
$0.0411
15,000
$0.0407
45,000
$0.0397
75,000+
$0.0388
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount