Manufacturer Part #
ACST310-8B
ACS Series 800 V 3 A SMT Overvoltage Protected AC Switch Triac - DPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ACST310-8B - Product Specification
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
STMicroelectronics ACST310-8B - Technical Attributes
Attributes Table
| Type: | Triac |
| Off-State Voltage [Vdrm]: | 800V |
| Off-State Current [Idrm]: | 10µA |
| Gate Trigger Current [Igt]-Max: | 10mA |
| On-state RMS Current [Irms]-Max: | 3A |
| Hold Current [Ih]: | 20mA |
| Leakage Current: | 25mA |
| Configuration: | Single |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
75
$0.29
6,000
$0.285
12,000
$0.28
15,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount