Manufacturer Part #
09310062701
HAN 6 Series 6 Position Ground 35 A 600 V Female Insert
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2531 | ||||||||||
HARTING 09310062701 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
HARTING 09310062701 - Technical Attributes
| No of Positions: | 6 |
| Contact Termination: | Screw Terminal |
| Style/Orientation: | Socket |
| Material: | Thermoplastic |
| Mating Type: | Push - Pull |
Features & Applications
The 09310062701 is a HAN 6 offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.
These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.
Features:
- Female insert for HAN6 HSB connector
- Current 35 A Voltage 400/690 V
- crimp termination and allows 6 poles + ground ( PE)
Application:
- Industrial Purpose
Available Packaging
Package Qty:
1 per Bulk