BLM18TG601TN1D in Reel by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18TG601TN1D

BLM18 Series 0603 600 Ohm 200 mA 450 mOhm DCR Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM18TG601TN1D - Technical Attributes
Attributes Table
Filter Type: General Use
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 200mA
DC Resistance-Max: 450mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$149.00
USD
Quantity
Unit Price
10,000
$0.0149
20,000
$0.0147
30,000
$0.0145
50,000
$0.0144
100,000+
$0.014
Product Variant Information section