Manufacturer Part #
ID09S33E4GV00LF
ID Series 9 Contact Right Angle Screw/Harpoon/Metal Bracket Female Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:280 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions ID09S33E4GV00LF - Product Specification
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
Amphenol Communications Solutions ID09S33E4GV00LF - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Material: | Front Metal |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 300V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
280
$0.635
1,120
$0.625
1,680
$0.62
2,240
$0.615
2,800+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
280 per Tray
Mounting Method:
PCB Mount