text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E151

FR-A Series 25V 150 uF Ø6.3x11mm LS=2.5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1E151 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 455mA
Impedance: 0.13Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 37.5µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$15.30
USD
Quantity
Unit Price
1
$0.0765
300
$0.0748
1,250
$0.0722
3,000
$0.0706
12,500+
$0.0665
Product Variant Information section