Manufacturer Part #
MCF52258VN80
MCF5225x Series 512KB Flash 64 KB RAM ColdFire 32-Bit Microcontroller-MAPBGA-144
Product Specification Section
NXP MCF52258VN80 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCF52258VN80 - Technical Attributes
Attributes Table
Family Name: | MCF5225x |
Core Processor: | Coldfire V2 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 64kB |
Speed: | 80MHz |
No of I/O Lines: | 96 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/I2C/QSPI/UART/USART/USB OTG |
Peripherals: | DMA/LVD/POR/PWM/Watchdog |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | 0°C to 70°C |
On-Chip ADC: | 8-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | MAPBGA-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$13.45
4
$13.25
10
$13.12
25
$13.00
40+
$12.81
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
MAPBGA-144
Mounting Method:
Surface Mount