Manufacturer Part #
STTH5R06GY-TR
Automotive Turbo 2 600 V 5 A SMT Ultrafast High Voltage Rectifier-D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1732 | ||||||||||
Product Specification Section
STMicroelectronics STTH5R06GY-TR - Product Specification
STMicroelectronics STTH5R06GY-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 70A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 30µA |
| Forward Voltage: | 3.2V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 25A |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 2.2°C/W |
| Operating Temp Range: | -40°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.575
10
$0.54
40
$0.52
150
$0.505
500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount