text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN011-60MLX

PSMN011 Series 60 V 61 A 11.3 mOhm SMT N-Channel Logic Level MOSFET - LFPAK33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN011-60MLX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 11.3mΩ
Rated Power Dissipation: 91W
Qg Gate Charge: 37.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 61A
Turn-on Delay Time: 13.3ns
Turn-off Delay Time: 27.7ns
Rise Time: 20.2ns
Fall Time: 15.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Input Capacitance: 2191pF
Package Style:  LFPAK-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$825.00
USD
Quantity
Unit Price
1,500
$0.275
4,500
$0.27
6,000
$0.265
22,500+
$0.26
Product Variant Information section