Manufacturer Part #
SD103AWS-TP
SD103AWS Series 400 mW 40 V Surface Mount Small Signal Schottky Diode - SOD-323
Product Specification Section
Micro Commercial Components SD103AWS-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components SD103AWS-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 350mA |
Peak Current-Max: | 1.5A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.6V |
Power Dissipation: | 400mW |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
744,000
USA:
744,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0225
9,000
$0.022
15,000
$0.0217
45,000
$0.0212
75,000+
$0.0207
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount