Manufacturer Part #
PBSS4160DSH
PBSS4160DS-60 V 1 A NPN/NPN low VCEsat (BISS) transistor Surface Mount 6-TSOP
Product Specification Section
Nexperia PBSS4160DSH - Product Specification
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
Nexperia PBSS4160DSH - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Small Signal |
CE Voltage-Max: | 60V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 290mW |
Collector - Base Voltage: | 80V |
Collector - Emitter Saturation Voltage: | 90mV |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 250 |
Collector - Current Cutoff: | 100nA |
Configuration: | Dual |
Frequency - Transition: | 220MHz |
Operating Temp Range: | -65°C to +150°C |
Rise Time: | 78ns |
Fall Time: | 160ns |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0824
6,000
$0.0809
9,000
$0.0801
12,000
$0.0795
15,000+
$0.0777
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount