Manufacturer Part #
ECS-320-18-30B-AGN-TR
ECX-53B Series 32 MHz 18 pF ±25 ppm -40 to +85°C SMT Miniature Crystal
Product Specification Section
ECS Inc. ECS-320-18-30B-AGN-TR - Product Specification
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
ECS Inc. ECS-320-18-30B-AGN-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 32MHz |
| Frequency Tolerance: | ±25ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 30Ω |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 5mm x W 3.2mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount