Manufacturer Part #
TSB712AIYDT
TSB712 Series 36 V 1.8 mA 6 MHz Rail-to-Rail Dual Operational Amplifier -SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSB712AIYDT - Product Specification
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
STMicroelectronics TSB712AIYDT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 3V/µs |
| Input Offset Voltage-Max: | 650µV |
| Gain Bandwidth Product: | 6MHz |
| Supply Voltage: | 2.7V to 36V |
| Supply Current: | 1.8mA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +125°C |
| Phase Margin: | 45° |
| Low Noise: | 12nV/√Hz |
| Output Current: | 50mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount