Manufacturer Part #
IGP10N60TXKSA1
IGP10N60T Series 600 V 24 A Through Hole IGBT TrenchStop - PG-TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IGP10N60TXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Germany
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
09/16/2025
Details and Download
Multiple Change Notification
11/04/2024
Details and Download
Part Status:
Obsolete
Obsolete
Infineon IGP10N60TXKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 24A |
| Power Dissipation-Tot: | 110W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 30A |
| Collector - Emitter Saturation Voltage: | 1.5V |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 215ns |
| Qg Gate Charge: | 62nC |
| Leakage Current: | 100nA |
| Input Capacitance: | 551pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.765
1,500
$0.75
2,000
$0.745
5,000
$0.735
7,500+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole