Manufacturer Part #
74LV541APWJ
74LV Series 5.5 V 70 mA 500 mW 3 State Octal Buffer/Line Driver - TSSOP-20
Product Specification Section
Nexperia 74LV541APWJ - Product Specification
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
Nexperia 74LV541APWJ - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | LV/U/X/XT |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 5.5V |
Supply Current: | 70mA |
Power Dissipation: | 500mW |
Propagation Delay: | 20ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 50pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
No of Pins: | 20 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.143
5,000
$0.142
7,500
$0.141
10,000
$0.14
12,500+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount