Manufacturer Part #
PSB50W-0850-56
100 - 277Vac, 47.6W, 425 - 850mA, 38-56V, [0-10V, TRI...], IP20 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
ERP Power PSB50W-0850-56 - Product Specification
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
ERP Power PSB50W-0850-56 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 47.6W |
| Minimum Output Voltage: | 38V |
| Maximum Output Voltage: | 56V |
| Minimum Output Current: | 425mA |
| Maximum Output Current: | 850mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CE,cUL,ENEC,FCC,UL,UL Class P |
| Driver Class: | Class II,Class 2 |
| IP Rating: | IP20 - Indoor Lighting Only |
| Dimming Control: | Trailing Edge,TRIAC,0-10V |
| Minimum Dimming Level: | 1% |
| Is Dim to Off: | True |
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
2,455
USA:
2,455
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$21.19
3
$20.90
5
$20.76
20
$20.41
30+
$20.18
Product Variant Information section
Available Packaging
Package Qty:
100 per Box