Manufacturer Part #
MLX90365LDC-ACD-000-SP
MLX90365 Series 5.5 V 360° Analog Voltage Triaxis Position Sensor IC - SOIC-8
Product Specification Section
Melexis MLX90365LDC-ACD-000-SP - Product Specification
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
Melexis MLX90365LDC-ACD-000-SP - Technical Attributes
Attributes Table
Type: | Linear/Rotary |
Output Type: | Analog |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 6mA |
Rotation Angle: | 0° to 360° |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$2.68
20
$2.63
75
$2.59
200
$2.56
750+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount