Manufacturer Part #
559-2201-001F
559 Series Green 5 mm 65° 10 mcd Diffused Snap In LED Indicator Panel Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 559-2201-001F - Product Specification
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
Dialight 559-2201-001F - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 10mA |
| Intensity: | 10mcd |
| Viewing Angle: | 65° |
| Mounting Method: | Panel Mount |
Features & Applications
The 559-2201-001F is a part of 559 series Green Color 5 mm 65° 10 mcd Diffused Panel Mount 2.1 V Snap In LED Indicator. It has an Operating Temperature ranging between -20 °C to +85 °C.
Product Features:
- Green Color
- Diffused
- Housing Black PBT, UL94V-0
- LED Type High Efficiency Snap-In LED
- Snap In Mounting Method
- Compliancy Front of Panel, UL94V-0
- Straight Terminals for Wire Wrap Termination
- .250" Mounting Hole Size
- Panel Thickness: 0.031" - 0.062"
- Luminous Intensity Typical 10
- Forward Current mA 25 mA
- Voltage is 2.1 VDC
- Operating Temperature: -20 °C to +85 °C
- Storage Temperature: -30 °C to +100 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.505
50
$0.495
150
$0.48
300
$0.475
1,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Panel Mount