text.skipToContent text.skipToNavigation

Manufacturer Part #

2N1711 PBFREE

2N1711 Series 50 V 500 mA NPN Through Hole Silicon Transistor - TO-39

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Central Semiconductor 2N1711 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 50V
Collector Current Max: 500mA
Power Dissipation-Tot: 0.8W
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1.5V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 100
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 70MHz
Operating Temp Range: -65°C to +200°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,230.00
USD
Quantity
Unit Price
20
$1.30
50
$1.29
150
$1.27
300
$1.26
1,000+
$1.23
Product Variant Information section