Manufacturer Part #
2N3440 PBFREE
2N3440 Series 250 V 1 A NPN Through Hole Silicon Transistor - TO-39
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:TO-39 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Central Semiconductor 2N3440 PBFREE - Product Specification
Central Semiconductor 2N3440 PBFREE - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 250V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1W |
| Collector - Base Voltage: | 300V |
| Collector - Emitter Saturation Voltage: | 0.5V |
| Emitter - Base Voltage: | 7V |
| DC Current Gain-Min: | 40 |
| Collector - Current Cutoff: | 20µA |
| Frequency - Transition: | 15MHz |
| Operating Temp Range: | -65°C to +200°C |
| Package Style: | TO-39 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
20
$1.38
50
$1.36
125
$1.35
300
$1.33
750+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
TO-39
Mounting Method:
Through Hole