Manufacturer Part #
BXRE-35G2000-C-83
V13C (Gen 8), 3500K 90CRI, 150lm/W, 2500lm, 19mm x 19mm, 14mm LES
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRE-35G2000-C-83 - Product Specification
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
Bridgelux BXRE-35G2000-C-83 - Technical Attributes
Attributes Table
| Application: | Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light |
| Family: | V-Series Array |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 3500K |
| Typical Flux: | 2507lm |
| Efficacy-Typ: | 150lm/W |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 1.75A |
| Test Current: | 0.5A |
| Forward Voltage: | 33.4V |
| Power Consumption: | 16.7W |
| Board Dimension: | 19 x 19 mm |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$4.37
50
$4.32
75
$4.29
100
$4.27
125+
$4.20
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube