Manufacturer Part #
MPQ2013AGQ-5-AEC1-Z
Automotive Grade, 40V, 150mA, Low Quiescent Current Linear Regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPQ2013AGQ-5-AEC1-Z - Product Specification
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
Monolithic Power Systems MPQ2013AGQ-5-AEC1-Z - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 40V |
| Output Voltage Range: | 1.215V to 15V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 1.1V |
| Output Current-Max: | 150mA |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 10µA |
| No. of Outputs: | 1 |
| Load Regulation (%): | 0.005% |
| Current - Limit: | 270mA |
| Line Regulation (%): | 0.05% |
| Package Style: | QFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5,000+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount