Manufacturer Part #
AZSR143-1AE-12D
AZSR143 Series 50A SPST -40°~+85°C 12VSC MINIATURE POWER RELAY
Product Specification Section
American Zettler AZSR143-1AE-12D - Product Specification
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
American Zettler AZSR143-1AE-12D - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 133.3mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 50A |
Coil Resistance: | 90Ω |
Switching Voltage: | 277V |
Contact Material: | Silver Tin Oxide (AgSnO |
Operating Temp Range: | -40°C to +85°C |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.29
20
$2.24
40
$2.21
125
$2.18
250+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole