Manufacturer Part #
ESD5Z3.3T5G
ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESD5Z3.3T5G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 5V |
| Clamping Voltage-Max: | 14.1V |
| Directional: | Uni-Directional |
| Power Dissipation: | 500mW |
| Peak Output Current: | 11.2A |
| Peak Power: | 158W |
| Test Current: | 1mA |
| Reverse Current-Max: | 50nA |
| Operating Temp Range: | -55°C to +120°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 105pF |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
8,000
$0.0277
24,000
$0.027
32,000
$0.0269
80,000
$0.0263
120,000+
$0.0258
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount