text.skipToContent text.skipToNavigation

Manufacturer Part #

HF32FA/005-ZS1(257)

Series HF32FA 5V 1 Form C 3A SUBMINIATURE INTERMEDIATE POWER RELAY

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF32FA/005-ZS1(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Switching Voltage: 30V
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC / Quick Connect
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$485.00
USD
Quantity
Unit Price
1,000+
$0.485
Product Variant Information section