text.skipToContent text.skipToNavigation

Manufacturer Part #

557-1603-203F

557 Series Green 17.8 mm 12 V 16 mA LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Dialight 557-1603-203F - Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

The 557-1603-203F is a High intensity LED panel mount indicator incorporate both InGaN and AlInGaP technologies to offer higher intensity, designed to withstand outdoor applications.

Features:

  • RoHS compliant
  • Daylight viewability
  • Tamperproof /Designed for high durability
  • Long life, up to 100 k hours
  • Uniform illumination
  • Low profile flat lens design

Specifications:

  • Available in red, yellow, green, blue, and white
  • Watertight seal from front of panel meets MIL-L-3661B
  • Voltage range of 5, 12, 24 VDC Maximum mounting torque - 15 in./lb.
  • Housing material: White polycarbonate
  • Front mounting in 11/16" clearance hole
  • Lens material: Polycarbonate 94 - VO
  • Operating temperature: -25°C to +85°C
  • Storage temperature: -30°C to +100°C

Applications:

  • Instrument panels
  • Lane control
  • Safety applications
  • Transportation
  • Vending, gaming

 

 

Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$32.46
USD
Quantity
Unit Price
3
$10.82
5
$10.76
20
$10.61
30
$10.57
75+
$10.42
Product Variant Information section