Manufacturer Part #
HDR-15-12
DIN Rail Power Supplies 15W 12V 1.25A Class II
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HDR-15-12 - Product Specification
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
MEAN WELL HDR-15-12 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| No of Outputs: | Single |
| Output Power: | 15W |
| Output Voltage: | 12V |
| Input Voltage: | 120V to 370V |
| Output Current: | 0A to 1.25A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 120mV |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$12.81
4
$12.63
10
$12.51
25
$12.39
40+
$12.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount