Manufacturer Part #
74LVC244APW-Q100J
Buffer Non-Inverting 3.6V SOT360 Automotive Qualified
Product Specification Section
Nexperia 74LVC244APW-Q100J - Product Specification
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
Nexperia 74LVC244APW-Q100J - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | LV/U/X/XT |
No of Functions / Channels: | 2 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.2V to 3.6V |
Supply Current: | 100mA |
Power Dissipation: | 500mW |
Propagation Delay: | 2.9ns |
Operating Temperature: | -40°C to +125°C |
No of Inputs: | 10 |
No of Outputs: | Eight |
No of Pins: | 20 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.105
5,000
$0.104
7,500
$0.103
12,500+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount