Manufacturer Part #
GRM1555C1H102JA01D
0402 1000 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Murata GRM1555C1H102JA01D - Product Specification
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
Murata GRM1555C1H102JA01D - Technical Attributes
Attributes Table
| Capacitance: | 1000pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,400,000
USA:
6,400,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0053
30,000
$0.0051
50,000
$0.005
150,000
$0.0048
250,000+
$0.0047
Product Variant Information section
Available Packaging
- Reel Qty: 100,000+ / Unit Price: $0.0051 / Stock: 0 Qty: 10,000+$0.0051 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0053 / Stock: 0 Qty: 10,000+$0.0053 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0053 / Stock: 6,400,000 Qty: 10,000+$0.0053 Stock: 6,400,000
- Reel Qty: 10,000+ / Unit Price: $0.0053 / Stock: 2,690,000 Qty: 10,000+$0.0053 Stock: 2,690,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount