text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB5615PBF

Single N-Channel 150 V 39 mOhm 26 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Infineon IRFB5615PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 39mΩ
Rated Power Dissipation: 144|W
Qg Gate Charge: 26nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The IRFB5615PBF is a 150 V 144 W 26 nC N-Channel Digital Audio MOSFET specifically designed for Class-D audio amplifier applications. Operating temperature ranges from -55°C to 175 °C and available in TO-220AB Flange Mount Package.

MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area.Furthermore, Gate charge, body-diode reverse recovery and internal Gate resistance are optimized to improve key Class-D audio amplifier performance factors such as efficiency, THD and EMI.

Features:

  • Key Parameters Optimized for Class-D Audio Amplifier Applications
  • Low RDSON for Improved Efficiency
  • Low QG and QSW for Better THD and Improved Efficiency
  • Low QRR for Better THD and Lower EMI
  • 175°C Operating Junction Temperature for Ruggedness
  • Can Deliver up to 300W per Channel into4ΩLoad in Half-Bridge Configuration Amplifier
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$51.00
USD
Quantity
Unit Price
50
$1.02
200
$0.985
750
$0.96
2,000
$0.94
5,000+
$0.91
Product Variant Information section