Manufacturer Part #
GHR-04V-S
1.25 mm Pitch 4 Position Single Row Wire to Board Connector Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
JST GHR-04V-S - Product Specification
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
JST GHR-04V-S - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 4 |
| Pitch: | 1.25 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The GHR-04V-S is a part of GH Series 1.25 mm pitch 4 Position Wire-to-Board Single Row Connector Housing crimp style connector.
Features:
- Secure Locking structure
- Contact lock structure
- Prevent deformation of contacts
Product Specifications:
- Pitch: 1.25 mm
- Current rating: 1.0 A (AWG#28)
- Voltage rating: 50 V
- PC board mounting direction: Top entry
- Temperature range: -25°C to +85°C
- Insulation resistance: 100 M?
View the Complete Family of GHR Connectors
Pricing Section
Global Stock:
11,305
USA:
11,305
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0411
750
$0.0398
2,000
$0.0389
7,500
$0.0378
20,000+
$0.0358
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag