Manufacturer Part #
MP2161AGJ-Z
Switching Voltage Regulators 2A 6V IQ Sync Step-Down Converter/ PMIC
Product Specification Section
Monolithic Power Systems MP2161AGJ-Z - Product Specification
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
Monolithic Power Systems MP2161AGJ-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.5V to 6V |
Output Current-Max: | 2A |
Output Voltage Range: | 0.6V to 6V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.5MHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 100% |
No. of Outputs: | 1 |
Quiescent Current: | 17µA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Package Style: | SOT-23-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-8
Mounting Method:
Surface Mount