text.skipToContent text.skipToNavigation

Manufacturer Part #

BTT3018EJXUMA1

Power Switch/Driver 11 N-Channel 7A PG-TDSO-8-31

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTT3018EJXUMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
Input Voltage: 6V to 36V
No of Elements: Single
On-state Resistance-Max: 16mΩ
Rated Current-Max: 7A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 2.8µs
Turn-on Delay Time: 2.7µs
Current - Limit: 30A
Input Type: Non-Inverting
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,780.00
USD
Quantity
Unit Price
3,000+
$1.26
Product Variant Information section