Manufacturer Part #
L128-3590SA35A00A5
LUXEON 2835S (3V), 3500K 90CRI 3-Step, 141lm/W, 2835 Package
Product Specification Section
Lumileds L128-3590SA35A00A5 - Product Specification
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
Lumileds L128-3590SA35A00A5 - Technical Attributes
Attributes Table
Application: | Commercial/Indoor/Panel Light/Troffer |
Family: | 2835 |
Type of White: | Warm |
Color: | White |
CRI: | 90 |
CCT: | 3500K |
Flux: | 30.2lm |
Test Current: | 65mA |
Forward (Drive) Current: | 300mA |
Forward Voltage: | 2.76V |
Viewing Angle: | 120° |
Part Number Aliases: | L128 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,916
USA:
3,916
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.134
15
$0.0983
100
$0.0736
400
$0.0556
2,000+
$0.0347
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount