ECS-2033-143-AU in Reel by ECS Inc. | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2033-143-AU

ECS-2033 Series 14.31818 MHz 2.5 x 2 mm 3.3 V ±100 ppm Standard CMOS Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
ECS Inc. ECS-2033-143-AU - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 14.31818MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Supply Current: 7mA
Symmetry: 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -55°C to +125°C
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  2.5mm x W  2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,190.00
USD
Quantity
Unit Price
1,000+
$1.19
Product Variant Information section