Manufacturer Part #
STR485ELVQT
STR485E Series 3.3 V 20 Mbps RS485 Compatible with 1.8 V I/Os - DFN-10
Product Specification Section
STMicroelectronics STR485ELVQT - Product Specification
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
STMicroelectronics STR485ELVQT - Technical Attributes
Attributes Table
Data Rate: | 20Mbps |
ESD Voltage-Max: | ±16kV |
Operating Temp Range: | -40°C to +125°C |
Supply Voltage: | 1.65V to 3.6V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 625µA |
No of Terminals: | 10 |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount