Manufacturer Part #
XMC4108Q48K64BAXUMA1
XMC4000 Series 64 kB Flash 20 kB RAM 32 Bit Microcontroller - VQFN-48EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Cut Tape Package Style:VQFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon XMC4108Q48K64BAXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon XMC4108Q48K64BAXUMA1 - Technical Attributes
Attributes Table
| Family Name: | XMC4100 |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 20kB |
| Speed: | 80MHz |
| No of I/O Lines: | 29 |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART/USB |
| Peripherals: | DMA/I2S/LED/POR/PWM/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 3.13V to 3.63V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 9-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | VQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$2.95
15
$2.85
75
$2.80
250
$2.76
1,250+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Package Style:
VQFN-48
Mounting Method:
Surface Mount