text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM90-12SK/OF

90W AC/DC-Converter 'POWERLINE' 2"x4" OF 4kV reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM90-12SK/OF - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Voltage: 12V
Input Voltage: 120V to 370V
Output Current: 7.5A
Input Voltage (VAC): 85VAC to 264VAC
Dimension: 101.6 x 50.8 x 32 mm
Load Regulation (%): 1%
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
54
Factory Stock:Factory Stock:
192
Factory Lead Time:
26 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.75
USD
Quantity
Unit Price
9
$27.75
18
$27.49
27+
$27.23
Product Variant Information section