Manufacturer Part #
ECQ-E2565KF
ECQ E Series 250 V 5.6 uF ±10 % LS=27.5 mm Metallized PET Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E2565KF - Product Specification
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
Panasonic Industry ECQ-E2565KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 5.6µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 22.5mm |
| Dimension: | L 31mm x W 11.8mm x H 21mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.00
30
$0.975
125
$0.94
300
$0.925
1,250+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole